OM13088UL

NXP Semiconductors
771-OM13088UL
OM13088UL

製造商:

說明:
開發板及套件 - ARM LPCXpresso4367 Development Board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
7
預期24/2/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$303.73 HK$303.73

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M0+, ARM Cortex M4F
LPC4367
品牌: NXP Semiconductors
接口類型: I2C, QSPI, UART, USB
工作電源電壓: 1.8 V, 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935306716598
每件重量: 1 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

OM13088 LPCXpresso4367 Development Board

NXP OM13088 LPCXpresso4367 Development Board provides a platform to evaluate and prototype testing of the series. This LPC4367 development board features a dual-core MCU, support for external debug probes, tri-color LED, and a high-speed USB connector. The OM13088 includes an onboard high-speed USB-based debug probe with CMSIS-DAP and LPCXpresso IDE redlink protocol. This development board also features internal 1.8/3.3V power supply, FTDI UART connector, and 8Mb Macronix quad SPI flash. The LPCXpresso is an end-to-end solution that enables to develop applications from initial evaluation to final production.

LPCXpresso Development Platform

NXP Semiconductors LPCXpresso Development Platform offers a simple solution for rapid prototyping and evaluation developing designs with various NXP Arm® Cortex® MCUs. The LPCXpresso Development Platform includes low-cost LPCXpresso target boards to quickly get the user up and running. NXP Semiconductors LPCXpresso Development Boards work with the LPCXpresso IDE and other industry-leading partner toolchains. The target portion of LPCXpresso boards can be connected to expansion boards to provide a variety of interfaces and I/O devices. The onboard debug probe can debug other targets (all board types except MAX versions).