8MPLUSLPD4-EVK

NXP Semiconductors
771-8MPLUSLPD4-EVK
8MPLUSLPD4-EVK

製造商:

說明:
開發板及套件 - ARM 8MPLUSLPD4-EVK

庫存量: 90

庫存:
90 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,773.52 HK$4,773.52

備用包裝

製造商 元件編號:
包裝:
供貨情況:
庫存量
價格:
HK$6,169.85
最小值:
1

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
i.MX 8M Plus
Evaluation Kits
ARM Cortex A53, ARM Cortex M7
i.MX 8M Plus
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935392846598
每件重量: 1 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
5A992.C

8MPLUSLPD4-EVK Evaluation Kit

NXP Semiconductors 8MPLUSLPD4-EVK Evaluation Kit is a platform for a comprehensive evaluation of the i.MX 8M Plus Quad/Dual and i.MX 8M Plus Quad/Lite applications processors. The i.MX 8M Plus Processors are ideal for machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The i.MX 8M Plus Evaluation Kit delivers high performance with power efficiency, machine learning and voice and vision capabilities, advanced multimedia interfaces, and Wi-Fi® and BLUETOOTH® connectivity out-of-the-box. The NXP i.MX 8M Plus Evaluation Kit offers a two-board solution consisting of a compact 2.3" x 2.3" compute module and a larger baseboard that brings out the broad connectivity needed for product evaluation. The compute module is a proven, compact reference that can accelerate designs.

8MPLUSLPD4-PEVK Power Measurement Evaluation Kit

NXP Semiconductors 8MPLUSLPD4-PEVK Power Measurement Evaluation Kit provides a comprehensive demonstration and development platform for the i.MX 8M Plus Quad/Dual and i.MX 8M Plus QuadLite applications processors. The 8MPLUSLPD4-PEVK is fully software compatible with the 8MPLUSLPD4-EVK Evaluation Kit and includes additional hardware to measure the i.MX 8M Plus SoC power consumption at run time. The 8MPLUSLPD4-PEVK Evaluation Kit could therefore be used as a replacement to the 8MPLUSLPD4-EVK.