TWR-K60D100M

NXP Semiconductors
841-TWR-K60D100M
TWR-K60D100M

製造商:

說明:
開發板及套件 - ARM K60D 100MHZ TWR MCU MODU

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,192.89 HK$1,192.89

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Platforms
ARM Cortex M4
MK60DN512VMD10
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: TW
用於: Freescale Tower Systems
接口類型: USB
工作電源電壓: 1.71 V to 3.6 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935328215598
每件重量: 453.592 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

Freescale Semiconductor Kinetis K40 / K60 Tower Modules and Kits

The Freescale Semiconductor Kinetis TWR-K40X256 and TWR-K60N512 are Tower Controller Modules compatible with the Freescale Tower System. The TWR-K40X256 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K30 and K40 families of microcontrollers (MCUs). The TWR-K40X256 includes the TWRPI-SLCD segment LCD daughter card and features the Kinetis K40 low-power MCU based on the ARM Cortex™-M4 architecture with USB 2.0 full-speed OTG and segment LCD display controllers. The TWR-K60N512 Tower Controller Module can function as a stand-alone, low-cost platform for the evaluation of the Freescale Semiconductor Kinetis K10, K20, and K60 family of MCUs. The TWR-K60N512 features the Kinetis K60 low-power MCU based on the ARM Cortex-M4 architecture with USB 2.0 full-speed OTG controller and 10/100 Mbps Ethernet MAC. The TWR-K60N512 and TWR-K40X256 are available as a kit with the Tower Elevator Modules and the Tower Serial Module. These Kinetis Tower Controller Modules can be combined with other Freescale Tower peripheral modules to create development platforms for a wide variety of applications.
Learn More