TWR-K20D50M

NXP Semiconductors
841-TWR-K20D50M
TWR-K20D50M

製造商:

說明:
開發板及套件 - ARM PK20DX128VLH5 EvBrd

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
15 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,179.65 HK$1,179.65

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
KL02
Development Boards
ARM Cortex M4
MK20DX128VLH5
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MX
描述/功能: The TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM Cortex M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption
用於: Freescale Tower System
接口類型: I2C, SPI, UART, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935327042598
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.

TWR-K20D50M K20 Tower System Module

NXP's TWR-K20D50M K20 Tower System Module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM® Cortex™-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Learn More

TWR-K20D50M Tower Control Module

NXP TWR-K20D50M module is a development board for the Kinetis K10 and K20 50MHz 32-bit ARM® Cortex™-M4 MCUs and provides rapid prototyping for applications requiring high feature integration and low power consumption. The TWR-K20D50M operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.
Learn More