FRDM-KE06Z

NXP Semiconductors
841-FRDM-KE06Z
FRDM-KE06Z

製造商:

說明:
開發板及套件 - ARM Freedom Development Board for Kinetis KE04 (64-128 KB Flash) and KE06 MCUs

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$440.18 HK$440.18

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Platforms
ARM Cortex M0+
MKE06Z128VLK4
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
描述/功能: Development tools for the Kinetis E series
用於: KE06
接口類型: Serial, USB
最高工作溫度: + 105 C
最低工作溫度: - 40 C
工作電源電壓: 1.71 V to 3.6 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Kinetis
零件號別名: 935328754598
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
8471600499
ECCN:
EAR99

FRDM-KE06Z FRDM Development Board

NXP Semiconductors FRDM-KE06Z FRDM Development Board is a simple development platform for Kinetis KE06 MCUs that are built on the Arm® Cortex®-M0+ core. This development board features easy access to MCU I/O, standards-based form factor with expansion board options, and a built-in debug interface for flash programming and motor-control. The FRDM-KE06Z board employs flexible power supply options that include both USB and external sources. This development board incorporates IrDA transmitter and receiver and OpenSDA debug interface.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.