EA-OEM-510

Embedded Artists
924-EA-OEM-510
EA-OEM-510

製造商:

說明:
開發板及套件 - ARM DEVELOPMENT KIT LPC4088

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,622.30 HK$1,622.30

商品屬性 屬性值 選擇屬性
Embedded Artists
產品類型: 開發板及套件 - ARM
RoHS:  
Development Kits
ARM Cortex M4
LPC4088
品牌: Embedded Artists
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
尺寸: 68 mm x 50 mm
用於: LPC4088
接口類型: CAN, Ethernet, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 535.830 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

LPC4088/4357 Development Boards

Embedded Artists LPC4088/4357 Development Boards are based on NXP's ARM Cortex-M4 LPC4088 microcontroller and ARM dual-core Cortex-M4/M0 LPC4357 microcontroller, respectively. These development boards have been designed for OEM applications and let the user get up-and-running quickly. The small form factor OEM boards offer many unique features that ease the learning curve and program development.