ABX00110

Arduino
782-ABX00110
ABX00110

製造商:

說明:
開發板及套件 - ARM Modulino Buttons

壽命週期:
新產品:
該製造商的新產品。

庫存量: 34

庫存:
34
可立即送貨
在途量:
25
預期19/3/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$70.77 HK$70.77
HK$65.92 HK$1,648.00
HK$53.76 HK$13,440.00
HK$52.20 HK$52,200.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
STM32C011F4
Bulk
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口類型: I2C
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Modulino
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Buttons

Arduino Modulino® Buttons is a user-friendly input device featuring three tactile push-buttons, each equipped with an RGB LED for customizable visual feedback. Designed for seamless integration with Arduino Uno R4 boards via the Qwiic I2C connector, this module allows users to easily implement interactive controls in projects. Each button press is detected and communicated over I2C, while the onboard STM32C011F4 microcontroller (MCU) manages LED color and brightness independently, reducing the workload on the main board. The Modulino Buttons module is ideal for projects that require user interaction, menu navigation, or quick control inputs. The modular, solderless design makes the device perfect for rapid prototyping, educational environments, and hobbyist applications.