ABX00102

Arduino
782-ABX00102
ABX00102

製造商:

說明:
開發板及套件 - ARM Modulino Distance

壽命週期:
新產品:
該製造商的新產品。

庫存量: 82

庫存:
82
可立即送貨
在途量:
25
預期5/3/2026
工廠前置作業時間:
9
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$103.33 HK$103.33
HK$100.45 HK$2,511.25
HK$81.87 HK$20,467.50
HK$79.49 HK$79,490.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
VL53L4CDV0DH/1
Bulk
品牌: Arduino
組裝國家: IT
擴散國: Not Available
原產國: IT
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口類型: I2C
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Modulino
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9015100000
USHTS:
9015104000
JPHTS:
901510000
KRHTS:
9015100000
TARIC:
9015100000
MXHTS:
9015100100
BRHTS:
90151000
ECCN:
EAR99

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.

Modulino® Distance

Arduino Modulino® Distance is a compact, plug-and-play module designed for precise proximity sensing using the VL53L4CD time-of-flight (ToF) sensor. Capable of measuring distances up to 1200mm with millimeter-level accuracy, the module is ideal for applications like obstacle detection, gesture control, and smart automation. With Qwiic and 5-pin connectors, the Modulino Distance integrates seamlessly into Arduino and third-party ecosystems, enabling quick deployment in robotics, interactive installations, and IoT systems. A small form factor and low power consumption make the module a practical choice for both prototyping and embedded designs.