ABX00101

Arduino
782-ABX00101
ABX00101

製造商:

說明:
開發板及套件 - ARM Modulino Movement

壽命週期:
新產品:
該製造商的新產品。

庫存量: 36

庫存:
36 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$105.13 HK$105.13
HK$102.34 HK$2,558.50
HK$83.35 HK$20,837.50
HK$80.97 HK$80,970.00

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
LSM6DSOXTR
Bulk
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 41 mm x 25.36 mm x 1.6 mm
接口類型: I2C
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 1.71 V to 3.6 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 25
子類別: Development Tools
公司名稱: Modulino
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9031808085
ECCN:
EAR99

Modulino® Movement

Arduino Modulino® Movement is a compact, plug-and-play motion-sensing module designed for rapid prototyping and educational projects. Built around the LSM6DSOXTR 6-axis inertial measurement unit (IMU), the module combines a 3-axis accelerometer and 3-axis gyroscope to deliver precise motion tracking in a small, modular form factor. With Qwiic and 5-pin connectors, the Modulino Movement integrates easily into Arduino and third-party ecosystems, enabling seamless experimentation with gesture recognition, orientation detection, and activity monitoring. Ideal for robotics, wearable tech, and interactive systems, the Modulino Movement simplifies motion-based design with reliable performance and minimal setup.

Modulino® Family

Arduino Modulino® Family offers modules developed for various projects and applications. The modules bring unique features and characteristics to users' designs.