3800

Adafruit
485-3800
3800

製造商:

說明:
開發板及套件 - ARM Adafruit ItsyBitsy M4 Express featuring ATSAMD51

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
ItsyBitsy
Evaluation Boards
ARM Cortex M4
ATSAMD51
品牌: Adafruit
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
尺寸: 35.9 mm x 17.8 mm x 4.2 mm
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
ECCN:
5A992.C

ItsyBitsy M4 Express Microcontroller Board

Adafruit ItsyBitsy M4 Express Microcontroller Board is a small and powerful MCU board with the ATSAMD51 Cortex M4 processor running at 120MHz. This 1.4inch x 0.7inch wide board offers six power pins and 23 digital GPIO pins. The ItsyBitsy M4 Express delivers speedy performance with the 120MHz Cortex M4 offering floating point support, 512KB Flash, and 192KB RAM. This microcontroller board has 2MB of SPI Flash built-in for data logging, file storage, or CircuitPython code.