LP-CC1352P7-4

Texas Instruments
595-LP-CC1352P7-4
LP-CC1352P7-4

製造商:

說明:
開發板及套件 - ARM CC1352P7 LaunchPad d evelopment kit for

庫存量: 21

庫存:
21
可立即送貨
在途量:
11
預期11/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$501.17 HK$501.17

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS:  
LP-CC1352P7
Development Kits
CC1352P7
品牌: Texas Instruments
用於: Microcontroller
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Launchpad
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LP-CC1352P7 CC1352P7 LaunchPad™ Development Kit

Texas Instruments LP-CC1352P7 CC1352P7 LaunchPad™ Development Kit is used to speed development on devices with integrated power amplifier and multi-band radio support for concurrent Sub-1GHz and 2.4GHz operation. The SimpleLink™ CC1352P7 device is a multiprotocol and multi-band Sub-1GHz and 2.4GHz wireless microcontroller (MCU). It also includes concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The CC1352P7 is based on an Arm® Cortex® M4F main processor optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications. Protocols supported by the Texas Instruments LP-CC1352P7 include Bluetooth® Low Energy, Sub-1GHz, Thread, Zigbee®, 802.15.4, and proprietary RF with the compatible CC13xx-CC26xx SDK. Available variations feature different RF matching networks and power levels. The LP-CC1352P7-1 is 868/915MHz up to 20dBm, 2.4GHz up to 5dBm, while the LP-CC1352P7-4 is 433MHz up to 13dBm, 2.4GHz up to 10dBm.

LaunchPad評估套件和BoosterPack

Texas Instruments LaunchPad評估套件適用於多種TI微控制器,包括MSP430、MSP432、無線MCU、C2000、Tiva C和Hercules。這些低成本套件為開發人員提供設計新應用時所需的一切。TI LaunchPad評估套件是適合TI微控制器採用的絕佳選擇,只需幾分鐘即可提供閃爍LED、馬達旋轉、感測資料等選項。TI LaunchPad提供不同的腳位輸出,並提供20腳位或40腳位的外型尺寸。BoosterPack為模組化插入式電路板,可安裝於LaunchPad基板之上。這些模組可為LaunchPad評估套件帶來新功能,包括無線、電容式觸控、LED照明等。