TMDSEVM572X

Texas Instruments
595-TMDSEVM572X
TMDSEVM572X

製造商:

說明:
開發板及套件 - ARM AM572x Eval Module

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,047.29 HK$6,047.29

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS: N
TMDS572X
Evaluation Modules
ARM Cortex A15
AMS5728
品牌: Texas Instruments
數據匯流排寬度: 32 bit
描述/功能: AM572x evaluation module
接口類型: Audio, Ethernet, HDMI, SATA, USB
工作電源電壓: 12 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
每件重量: 2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

TMDSEVM572X Evaluation Module (EVM)

Texas Instruments TMDSEVM572X Evaluation Module (EVM) provides an affordable platform to quickly start the evaluation of Arm®-Based Cortex®-A15 AM57x processors (AM5728, AM5726, AM5718, AM5716). This evaluation module also accelerates development for HMI, machine vision, networking, medical imaging, and many other industrial applications. The Texas Instruments TMDSEVM572X development platform is based on the dual Arm Cortex-A15, dual C66x DSP processor. This processor is integrated with tons of connectivity such as PCIe, SATA, HDMI, USB 3.0/2.0, Dual Gigabit Ethernet, and more.