LP-CC2651P3

Texas Instruments
595-LP-CC2651P3
LP-CC2651P3

製造商:

說明:
開發板及套件 - ARM CC2651P3 LaunchPad d evelopment kit for

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$345.16 HK$345.16

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS:  
LP-CC2651P3
Development Kits
CC26x1
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
用於: Wireless MCUs
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Launchpad
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

CC2651P3 LaunchPad™ SimpleLink™ Development Kit

Texas Instruments CC2651P3 LaunchPad™ SimpleLink™ Development Kit offers full features for evaluating, developing, and prototyping applications for the CC26x1 wireless MCUs. The SimpleLink CC2651P3 and CC2651R3 BLUETOOTH® low energy wireless MCUs support Bluetooth 5 LE IEEE 802.15.4 based protocols, including Thread, ZigBee®, and TI 15.4 applications in addition to Bluetooth low energy (BLE). The CC26x1 wireless MCUs incorporate a 32-bit ARM® Cortex®-M4 processor running at 48MHz as the main application processor, 352kB of in-system programmable flash memory, 32kB of low-leakage SRAM, and a full complement of peripherals including I2C, SPI, and UART, cryptography accelerators (AES128).

LaunchPad評估套件和BoosterPack

Texas Instruments LaunchPad評估套件適用於多種TI微控制器,包括MSP430、MSP432、無線MCU、C2000、Tiva C和Hercules。這些低成本套件為開發人員提供設計新應用時所需的一切。TI LaunchPad評估套件是適合TI微控制器採用的絕佳選擇,只需幾分鐘即可提供閃爍LED、馬達旋轉、感測資料等選項。TI LaunchPad提供不同的腳位輸出,並提供20腳位或40腳位的外型尺寸。BoosterPack為模組化插入式電路板,可安裝於LaunchPad基板之上。這些模組可為LaunchPad評估套件帶來新功能,包括無線、電容式觸控、LED照明等。