LAB-17361

SparkFun
474-LAB-17361
LAB-17361

製造商:

說明:
開發板及套件 - ARM SparkFun Educator Lab Pack for micro:bit v2

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,166.26 HK$3,166.26

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - ARM
Educational Tools
ARM Cortex M4
micro:bit v2
品牌: SparkFun
描述/功能: Inventor's Kit, Micro:bit v2 Lab Pack
用於: micro:bit v2
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9023000000
ECCN:
5A992.C

micro:bit v2 Board & Kits

SparkFun micro:bit v2 Board and Kits lets the users get creative with digital technology via coding, customizing, and controlling the projects. The micro:bit v2 is a pocket-sized computer that can be used for all sorts of unique creations, from robots to musical instruments and more. This board is compatible with web-based programming capabilities across a number of different languages and it features an embedded compass, accelerometer, and Bluetooth Low Energy (BLE). The micro:bit v2 board is equipped with 25 red LED lights that can flash messages and two programmable buttons for controlling games or pause/skipping songs.