EFM32GG-STK3700

Silicon Labs
904-EFM32GG-STK3700
EFM32GG-STK3700

製造商:

說明:
開發板及套件 - ARM Giant Gecko Starter Kit

庫存量: 14

庫存:
14 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$813.78 HK$813.78

商品屬性 屬性值 選擇屬性
Silicon Labs
產品類型: 開發板及套件 - ARM
RoHS:  
EFM32GG
Starter Kits
ARM Cortex M4
EFM32
Bulk
品牌: Silicon Labs
組裝國家: NO
擴散國: Not Available
原產國: NO
接口類型: USB
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: EFM32
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
KRHTS:
8542311000
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
5A992.C

EFM32™ Gecko Starter Kits

Silicon Labs EFM32™ Gecko Starter Kits are an excellent way to get familiar with the EFM32 32-bit microcontrollers (MCUs). The starter kits contain sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. Starter Kits are available for all five (Zero, Tiny, Giant, Leopard, and Wonder Gecko) families in the EFM32 Gecko Series of MCUs available from Silicon Labs. From Simplicity Studio, full access is available to the kit information and users can program the kit with the demos and code examples available for each of the devices.