RB-S22Q284TD20

ROHM Semiconductor
755-RB-S22Q284TD20
RB-S22Q284TD20

製造商:

說明:
開發板及套件 - 其他處理器 ML22Q284 - nX-U8/100 MCU 8-Bit Embedded Evaluation Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,048.95 HK$1,048.95

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML22Q284
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 60 mm x 57 mm
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q284TD20 Reference Board

ROHM Semiconductor RB-S22Q284TD20 Reference Board is designed for the LAPIS ML22Q284 AEC-Q100 Speech Synthesis Large Scale Integration (LSI) chip, a highly reliable and advanced solution for automotive and industrial applications. The reference board serves as an evaluation platform for the LAPIS ML22Q284, which is an AEC-Q100-certified device, ensuring its robust performance in harsh automotive environments. The speech synthesis LSI enables high-quality, real-time voice synthesis with minimal power consumption. It is ideal for voice recognition and command systems, alert systems, and human-machine interface (HMI) applications.