RB-S22Q254TD20

ROHM Semiconductor
755-RB-S22Q254TD20
RB-S22Q254TD20

製造商:

說明:
開發板及套件 - 其他處理器 ML22Q254 Reference Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,048.95 HK$1,048.95

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML22Q254
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 60 mm x 57 mm
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q254TD20 Reference Board

ROHM Semiconductor RB-S22Q254TD20 Reference Board is designed to work with the LAPIS ML22Q254 Speech Synthesis Large Scale Integration (LSI) chip, providing an efficient platform for evaluating and integrating its advanced speech synthesis capabilities into embedded systems. The ML22Q254 is a high-performance chip that converts text into natural-sounding speech, making it ideal for voice guidance, interactive voice response systems, and consumer electronics applications. The ROHM Semiconductor RB-S22Q254TD20 board includes essential components such as microphones, speakers, and interfaces, allowing developers to prototype/test applications quickly. A user-friendly design accelerates the development process by providing a stable environment to assess the chip's features, such as its low-power consumption and high-quality audio output. This reference board is an invaluable tool for engineers looking to implement the ML22Q254's speech synthesis capabilities in a wide range of embedded and IoT devices.