RB-S22Q244TD20

ROHM Semiconductor
755-RB-S22Q244TD20
RB-S22Q244TD20

製造商:

說明:
開發板及套件 - 其他處理器 ML22Q244 Reference Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,048.95 HK$1,048.95

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML22Q244
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 60 mm x 57 mm
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q244TD20 Reference Board

ROHM Semiconductor RB-S22Q244TD20 Reference Board is designed for use with the LAPIS ML22Q244 highly-efficient speech synthesis Large Scale Integration (LSI) chip. This reference board is a development platform to evaluate and integrate the ML22Q244's advanced capabilities in embedded systems. The LAPIS ML22Q244 chip offers high-quality speech synthesis, capable of converting text into lifelike speech. The ROHM Semiconductor RB-S22Q244TD20 board is engineered to simplify development by providing a ready-to-use solution with key peripherals such as microphones, speakers, and interfaces for connecting to external devices. The board supports a variety of speech synthesis applications, including voice guidance, interactive systems, and various embedded devices. By offering a stable and optimized environment for testing, the reference board accelerates product development, allowing engineers to focus on specific application needs while leveraging the power of the LAPIS ML22Q244.