RB-S22Q234TD20

ROHM Semiconductor
755-RB-S22Q234TD20
RB-S22Q234TD20

製造商:

說明:
開發板及套件 - 其他處理器 ML22Q234 Reference Board

壽命週期:
新產品:
該製造商的新產品。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,048.95 HK$1,048.95

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML22Q234
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 60 mm x 57 mm
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8543709860
ECCN:
EAR99

RB-S22Q234TD20 Reference Board

ROHM Semiconductor RB-S22Q234TD20 Reference Board is a development platform designed for the LAPIS ML22Q234 Speech Synthesis Large Scale Integration (LSI) chip. This reference board enables engineers and developers to evaluate quickly and prototype applications that require high-quality speech synthesis. The ML22Q234 chip, known for its compact design and low power consumption, is optimized for various embedded systems, including portable devices, communication systems, and home appliances. The ROHM Semiconductor RB-S22Q234TD20 board provides an easy-to-use interface for testing and integrating the speech synthesis capabilities of the ML22Q234, offering features such as clear audio output, programmable speech parameters, and support for multiple languages. By using this reference board, developers can streamline the development process, ensuring efficient integration of speech synthesis into products.