RB-D610Q305GD32

ROHM Semiconductor
755-RB-D610Q305GD32
RB-D610Q305GD32

製造商:

說明:
開發板及套件 - 其他處理器 Reference Board for ML610Q305GD32, testing possible by installing necessary parts and connecting an ARM debugger.

壽命週期:
新產品:
該製造商的新產品。

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$533.72 HK$533.72

商品屬性 屬性值 選擇屬性
ROHM Semiconductor
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Reference Boards
ML610Q305
品牌: ROHM Semiconductor
組裝國家: Not Available
擴散國: Not Available
原產國: JP
尺寸: 70 mm x 45 mm
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8471500150
ECCN:
3A991.a.2

RB-D610Q305GD32 Reference Board

ROHM Semiconductor RB-D610Q305GD32 Reference Board is designed to facilitate the evaluation and development of applications using the LAPIS ML610Q305 8-bit microcontroller. This reference board provides an efficient platform for testing the microcontroller’s capabilities, which include low power consumption, versatile I/O functionality, and support for a wide range of embedded applications. It allows developers to quickly assess the performance of the ML610Q305 in the automotive, industrial, and consumer electronics sectors, where efficient control and monitoring are crucial.