RTK7FPA0E2S00001BJ

Renesas Electronics
968-RTK7FPA0E2S001BJ
RTK7FPA0E2S00001BJ

製造商:

說明:
開發板及套件 - ARM RA0E2 Fast Prototyping Board (FPB-RA0E2)

壽命週期:
新產品:
該製造商的新產品。

庫存量: 40

庫存:
40
可立即送貨
在途量:
6
預期6/3/2026
8
預期16/3/2026
工廠前置作業時間:
4
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$100.12 HK$100.12

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA0E2
Development Boards
RA0E2
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

FPB-RA0E2 快速原型設計板

Renesas Electronics FPB-RA0E2 Fast Prototyping Board provides an entry point for evaluation, prototyping, and development with the RA0E2 MCU. This board incorporates an emulator circuit and can be used without any hardware tools. The FPB-RA0E2 prototyping board includes through-holes for pin headers that allow access to MCU signal pins and allow easy prototyping with the use of a breadboard. This board features a USB 2.0 Type-C connector, a reset switch, and a user switch. Typical applications include small appliances, industrial automation, smart pens, personal safety trackers, and bathroom odor detectors.