IZD0055

Red Pitaya
892-IZD0055
IZD0055

製造商:

說明:
開發板及套件 - ARM PRO Gen 2 Starter Kit

壽命週期:
新產品:
該製造商的新產品。

庫存量: 8

庫存:
8
可立即送貨
在途量:
10
預期12/3/2026
工廠前置作業時間:
8
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,666.87 HK$5,666.87

商品屬性 屬性值 選擇屬性
Red Pitaya
產品類型: 開發板及套件 - ARM
RoHS:  
STEMlab 125-14 Gen 2
品牌: Red Pitaya
組裝國家: Not Available
擴散國: Not Available
原產國: RO
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

STEMlab 125-14 PRO Gen 2 Starter Kit

Red Pitaya STEMlab 125-14 PRO Gen 2 Starter Kit is a versatile, high-performance platform designed for engineers, researchers, and educators who need advanced tools for measurement, control, and signal processing. Built around the upgraded STEMlab 125-14 PRO Gen 2 board, the kit features a Xilinx Zynq 7010 SoC with FPGA and dual-core Arm® Cortex®-A9, 512MB RAM, and 14-bit analog-to-digital converter (ADC)/digital-to-analog converter (DAC) resolution with a 125MS/s sampling rate. The ±20V input range and up to 60MHz bandwidth ensure exceptional signal integrity, supported by low-noise analog front- and back-ends.