OLIMEXINO-85S

Olimex Ltd.
909-OLIMEXINO-85S
OLIMEXINO-85S

製造商:

說明:
開發板及套件 - AVR

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
8 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$46.36 HK$46.36

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - AVR
RoHS:  
Development Boards
AVR
ATTINY85
品牌: Olimex Ltd.
數據匯流排寬度: 8 bit
描述/功能: World smallest Arduino compatible board
尺寸: 16.9 mm x 12.7 mm
用於: Arduino
接口類型: USB
工作電源電壓: 2.7 V to 5.5 V
產品類型: Development Boards & Kits - AVR
原廠包裝數量: 25
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8529904600
ECCN:
EAR99

Olimexino-85S Development Board

The Olimex Olimexino-85S is the world's smallest Arduino compatible board at 16.9x12.7mm. It is based on the ATtiny85-SU and comes preloaded with the micronucleus tiny85 bootloader. It works with Digispark's Arduino distribution, and is an open-source board. It can be powered from the microUSB port, or from the LiPo battery connector. It also includes two LEDs for power and status indication, and a reset button. The Olimexino-85S is designed for ultra low-powered and handheld operation.
Learn More