S32G-VNP-GLDBOX3

NXP Semiconductors
771-S32G-VNP-GLDBOX3
S32G-VNP-GLDBOX3

製造商:

說明:
開發板及套件 - ARM GoldBox 3 Vehicle Networking Development Platform

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$32,671.21 HK$32,671.21

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS: N
S32G3
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935430104598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

GoldBox 3 Vehicle Networking Development Platform

NXP Semiconductors GoldBox 3 Vehicle Networking Development Platform is designed for vehicle Service-Oriented Gateways (SoGs), domain control applications, high-performance processing, and safety and security applications. This development platform offers high-performance computing capacity, real-time network performance, multi-Gigabit packet acceleration, security, and rich input/output (I/O). These target the central gateway, domain controller, Firmware Over-The-Air (FOTA), secure key management, smart antenna, and high-performance central compute nodes. The GoldBox 3 vehicle networking development platform supports low-power mode, multiple wake-up sources, and two M.2 modules. Typical applications include Firmware Over-the-Air (FOTA), automotive access points, safety processors, service-oriented gateway, vehicle compute, and zonal gateways.