FRDM-RW612

NXP Semiconductors
771-FRDM-RW612
FRDM-RW612

製造商:

說明:
開發板及套件 - ARM FRDM-RW612

壽命週期:
新產品:
該製造商的新產品。

庫存量: 287

庫存:
287 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$266.99 HK$266.99

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
RW612
品牌: NXP Semiconductors
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935505102598
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Zephyr™ OS for Edge Connected Devices

NXP Semiconductors Zephyr™ OS for Edge-Connected Devices is a collaborative effort to develop a scalable, open source, and robust RTOS optimized for resource-constrained embedded devices and built with security in mind. The Zephyr Project is built to be secure and safe, and strives to deliver a comprehensive RTOS for connected resource-constrained devices. Zephyr's features are strongly aligned with NXP's product portfolio for Edge connect devices, with a focus on secure, safety-certified devices. To accelerate adoption and simplify development, NXP provides a streamlined getting-started guide tailored for new users.

FRDM-RW612開發板

NXP Semiconductors FRDM-RW612 Development Board is designed for rapid prototyping with the RW61x family of Wi-Fi® 6, BLUETOOTH® Low Energy, and 802.15.4 tri-radio microcontrollers. The NXP Semiconductors FRDM-RW612 provides easy access to MCU I/Os, peripherals, integrated serial interfaces, and external flash memory and includes an onboard MCU-Link debugger based on the LPC55S69 MCU. Additional resources like NXP's Expansion Board Hub and Application Code Hub, offering software examples, are accessible through the MCUXpresso Developer Experience.