FRDM-KEAZN32Q64

NXP Semiconductors
841-FRDM-KEAZN32Q64
FRDM-KEAZN32Q64

製造商:

說明:
開發板及套件 - ARM KEAZ128 Dev Board Freedom Board

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
數量超過15會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$954.10 HK$954.10

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - ARM
RoHS:  
S9KEAZ32
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: CN
數據匯流排寬度: 32 bit
最高工作溫度: + 125 C
最低工作溫度: - 40 C
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935326473598
每件重量: 102.060 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

Ultra-Reliable MCUs Development Platforms

NXP Semiconductors Ultra-Reliable MCUs Development Platform is a family of Development Kits designed to enable quick application prototyping and demonstration with NXP Automotive Microcontroller and Processor products. Each Development Kit in the Ultra-Reliable MCU Development Platform offers an easy-to-use mass-storage device mode flash programmer, virtual serial port, classic programming, and run-control capabilities.

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

FRDM-KEAZ Development Kits for Kinetis EA MCUs

NXP Semiconductors FRDM-KEAZ Development Kits are small, cost-effective evaluation and development tools for quick application prototyping and demonstration of the NXP KEAZ128, KEAZ64, or KEAZN32 Ultra-Reliable Industrial and Automotive Microcontrollers (MCUs).