NAE-CW308T-STM32L4

NewAE
343-NAECW308TSTM32L4
NAE-CW308T-STM32L4

製造商:

說明:
開發板及套件 - ARM STM32L4 Target for CW308

庫存量: 5

庫存:
5
可立即送貨
在途量:
12
預期31/3/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$246.60 HK$246.60

商品屬性 屬性值 選擇屬性
NewAE Technology
產品類型: 開發板及套件 - ARM
RoHS:  
ChipWhisperer
Target Boards
ARM Cortex M4
STM32L443RCT6
品牌: NewAE
組裝國家: Not Available
擴散國: Not Available
原產國: CA
數據匯流排寬度: 32 bit
接口類型: JTAG, UFO
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
5A992.C

STM32Fx/STM32Lx UFO Target

NewAE Technology STM32Fx/STM32Lx UFO Target allows experiments on STMicroelectronics STM32F and STM32L Arm® devices in a TQPF-64 package. These devices feature varying core types, peripheral options, and hardware cryptographic peripheral support. The devices also have differing support for data and instruction caches. This NewAE UFO Target board allows users to compare code and libraries running on different processor architectures while keeping the same development setup. The ChipWhisperer capture supports programming the devices via a serial bootloader.