MIKROE-4750

Mikroe
932-MIKROE-4750
MIKROE-4750

製造商:

說明:
開發板及套件 - PIC / DSPIC EasyPIC v8 for PIC24/dsPIC33

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,507.26 HK$2,507.26

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Development Boards
PIC24/dsPIC33
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
描述/功能: EasyPIC v8
接口類型: I2C
工作電源電壓: 0 V to 4.096 V
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471900000
TARIC:
8471900000
ECCN:
3A991.a.2

EasyPIC v8 for PIC24/dsPIC33

Mikroe EasyPIC v8 for PIC24/dsPIC33 Development System features the PIC24F16KA102 MCU, 8MHz crystal, and CODEGRIP Suite, a powerful software suite. This software suite is used to intelligently manage programming tasks and manage other options and settings on the development board. The board supports a wide range of 16-bit  PIC24/dsPIC33 MCUs and offers six different DIP sockets from DIP14 up to DIP28. This development board features two display connectors, a 16-pin header for connecting LCD, and a 20-pin header that supports monochromatic GLCD and EasyTFT board.