MIKROE-4350

Mikroe
932-MIKROE-4350
MIKROE-4350

製造商:

說明:
開發板及套件 - ARM RA4M1 Clicker

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - ARM
ARM Cortex M4
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

RA4M1 Clicker

Mikroe RA4M1 Clicker is a development kit that brings the innovative mikroBUS™ host socket to microcontrollers. Mikroe RA4M1 Clicker board features a 32-bit R7FA4M1AB3CFM microcontroller, J-Link OB, USB connector, two LEDs and push buttons, reset button, and headers for interfacing with external electronics. A4M1 Clicker is equipped with J-Link OB, an on-board debug probe. This kit lets users test and debug the target device right out of the box. RA4M1 Clicker is compatible with e2 studio, Integrated Development Environment by Renesas.