MIKROE-2802

Mikroe
932-MIKROE-2802
MIKROE-2802

製造商:

說明:
開發板及套件 - PIC / DSPIC MINI-32 for PIC32MZ

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$386.34 HK$386.34

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Add-On Boards
PIC32
PIC32MZ
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 32 bit
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

MINI-32 for PIC32MZ

Mikroe MINI-32 for PIC32MZ is a small PIC32 development board containing a Microchip PIC32MZ microcontroller. The device has 1MB Live-Update Flash and 512KB SRAM with FPU. This compact and powerful Mikroe development board is designed to work as a standalone device or as an MCU card in a DIP40 socket. MINI-32 for PIC32MZ development board operates on a 3.3V power supply. The onboard voltage regulator allows the board to be powered directly from a USB cable.