K122

M5Stack
170-K122
K122

製造商:

說明:
開發板及套件 - 無線 The newly M5Stamp C3U featuring ESPRESSIF ESP32-C3 RISC-V MCU.

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
40
預期18/2/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$50.39 HK$50.39

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 開發板及套件 - 無線
RoHS:  
CORE
Development Tools
品牌: M5Stack
接口類型: USB
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 10
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

M5stamp C3U Mate with Pin Headers

M5Stack M5stamp C3U Mate with Pin Headers is a compact microcontroller board based on a 32-bit RISC-V MCU operating at a maximum clock frequency of 160MHz. The M5stamp C3U Mate features an Espressif Systems ESP32-C3 RISC-V MCU with Wi-Fi® and BLUETOOTH® 5 (LE) connectivity. The M5stamp C3U Mate provides full Bluetooth 5.0 long-range (LR) support, including long-range and mesh networking functions, and achieves building devices with great coverage and improved usability. The M5stamp C3U Mate has 400KB of internal RAM and 4MB Flash and can facilitate many different use cases involving connected devices. The M5stamp C3U Mate is ideal for use in industrial automation, smart home, wearable devices, medical devices, and consumer electronics.