KITAURIXTC297TFTTOBO1

Infineon Technologies
726-KITAURIXTC297TFT
KITAURIXTC297TFTTOBO1

製造商:

說明:
開發板及套件 - 其他處理器 OTHER PSE

庫存量: 4

庫存:
4 可立即送貨
工廠前置作業時間:
53 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,119.86 HK$2,119.86

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Development Kits
TriCore
TC297TA, TC29xT, TC29xTX
Bulk
品牌: Infineon Technologies
組裝國家: DE
擴散國: DE
原產國: DE
數據匯流排寬度: 32 bit
描述/功能: Application kit
接口類型: CAN, Ethernet, LIN, UART, USB
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AURIX
零件號別名: SP001339578
每件重量: 164 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

AURIX™ Application Kit TC297 TFT

Infineon AURIX™ TC297 TFT Application Kit is a cost-effect development platform for the 32-bit AURIX multicore TriCore™ family. This Infineon kit simplifies application development and is supplied with a variety of onboard components. These components include a highly integrated software development environment to compile, debug, and flash AURIX multicore applications.

AURIX Application Kit

Infineon Technologies AURIX Application Kit is a development platform for the 32-bit AURIX TriCore Microcontrollers. The Application Kit simplifies application development and is supplied with an integrated LCD XGA display and a variety of onboard components, tailored to the capabilities of the target MCU. The included Free TriCore Entry Tool Chain software development environment allows developers to compile, debug, and flash AURIX MultiCore applications.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More