KITXMCPLT2GOXMC4400TOBO1

Infineon Technologies
726-KITXMCPL2GOXMC44
KITXMCPLT2GOXMC4400TOBO1

製造商:

說明:
開發板及套件 - ARM XMC4000

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$590.11 HK$590.11

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
Evaluation Kits
ARM Cortex M4
XMC4400
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_XMC_PLT2GO_XMC4400 SP005405964
每件重量: 114.075 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XMC4400 Platform2Go Kit

Infineon Technologies XMC4400 platform2Go Kit is designed to evaluate the capabilities of the XMC4400 microcontroller. This XMC4400 kit includes XMC™ 4400 microcontroller Arm® Cortex™-M4, Arduino™ connectors, mikroBUS™, and debuggers. This kit includes the XMCTM 4400 microcontroller Arm® CortexTM-M4, Arduino™ connectors, mikroBUSTM, and debuggers. It is available in 3.3V shields, 3.3V shields (lite), 5V shields, and 5V shields (lite) assembly versions. This XMC4400 kit offers an Ethernet-enabled communication option that allows the device to be controlled over a web browser on the PC.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More