KITXMCPLT2GOXMC4200TOBO1

Infineon Technologies
726-KITXMCPL2GOXMC42
KITXMCPLT2GOXMC4200TOBO1

製造商:

說明:
開發板及套件 - ARM XMC4000

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
6
工廠前置作業時間:
21
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$507.17 HK$507.17

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
Evaluation Kits
ARM Cortex M4
XMC4200
Bulk
品牌: Infineon Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: DE
工作電源電壓: 3.3 V, 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: KIT_XMC_PLT2GO_XMC4200 SP005405966
每件重量: 82.330 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
3A991.a.2

XMC4200 Platform2Go Kit

Infineon Technologies XMC4200 Platform2Go Kit is designed to evaluate the capabilities of the XMC4200 Microcontroller. The kit features an XMC4200 device with a debugger plus CAN, Arduino, MikroBUS, and Shields2Go form factor. The kit is available in 3.3V shields, 3.3V shields (lite), 5V shields, and 5V shields (lite) assembly versions. This XMC4200 kit offers an Ethernet-enabled communication option that allows controlling the device over a web browser on the PC.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More