KITT2GC-2D-6MLITE

Infineon Technologies
726-KITT2GC-2D6MLITE
KITT2GC-2D-6MLITE

製造商:

說明:
開發板及套件 - ARM Evaluation board for the TRAVEO T2G CYT4DN device with on-board Miniprog4 for program and debug functionalities

壽命週期:
新產品:
該製造商的新產品。

庫存量: 13

庫存:
13
可立即送貨
在途量:
3
預期26/2/2026
4
預期5/3/2026
工廠前置作業時間:
10
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,902.15 HK$2,902.15

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS: N
CYT4DN
Evaluation Boards
ARM Cortex M0+
TRAVEO™ T2G CYT4DN
品牌: Infineon Technologies
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: TRAVEO
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

KIT_T2G_C-2D-6M_LITE Kit

Infineon Technologies KIT_T2G_C-2D-6M_LITE Kit is designed to evaluate the features and functionalities of the CYT4DN microcontroller. This TRAVEO™ T2G cluster 6M kit consists of a TRAVEO™ T2G CYT4DN microcontroller, an HDMI interface, an EZ-USB™ FX3, external memories, and an onboard Ethernet PHY. The KIT_T2G_C-2D-6M_LITE kit includes an onboard programmer/debugger (KitProg3), three user LEDs, one potentiometer, two user push buttons, two Type-C® connectors, and a MIPI CSI2 connector. This kit is used in cockpits, instrument clusters, two-wheelers, and Commercial Construction and Agriculture Vehicles (CCVs).