KITA2GTC3775VTRBTOBO1

Infineon Technologies
726-KITA2GTC3775VTRB
KITA2GTC3775VTRBTOBO1

製造商:

說明:
開發板及套件 - 其他處理器 OTHER PSE

壽命週期:
新產品:
該製造商的新產品。

庫存量: 1

庫存:
1
可立即送貨
在途量:
2
預期12/3/2026
工廠前置作業時間:
53
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,733.33 HK$6,733.33

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - 其他處理器
RoHS: N
Evaluation Boards
TC377
Container
品牌: Infineon Technologies
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
公司名稱: AURIX
零件號別名: KIT_A2G_TC377_5V_TRB SP004486332
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

AURIX™ TC377 Evaluation Board

Infineon Technologies AURIX™ TC377 Evaluation Board is designed to help users quickly start developing, evaluating, and testing the software. This board includes the TLF35584QV multi-voltage safety microprocessor supply, two TLE9221SX FlexRay™ transceivers, and two TLE9251VSJ high-speed CAN transceivers. Other components include the TLE 7259-3GE LIN transceiver, the USB to UART bridge FT2232HL (FTDI), and RTL8211FI-CG (Realtek) integrated 10/100/1000M Ethernet precision transceiver. The TC377 evaluation board features serial EEPROM, 20MHz crystal, USB miniWiggler JDS for easy debugging, Ethernet Gigabit PHY, and access to all pins of the controller. Different connectors include an RJ45 connector for Ethernet, a standard power connector, a 16-pin header for JTAG interface, and a 10-pin (2x5) header for LIN transceiver. Typical applications include advanced BCM, standard gateway, and advanced telematics.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More