TWR-S12GN32-KIT

NXP Semiconductors
841-TWR-S12GN32-KIT
TWR-S12GN32-KIT

製造商:

說明:
開發板及套件 - S08 / S12 TOWARD KIT GUPPY

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
1 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$962.73 HK$962.73

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
RoHS:  
Development Kits
S12
MC9S12GN32
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 16 bit
用於: MCUs
接口類型: LIN, RS-232, USB
產品類型: Development Boards & Kits - S08 / S12
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tower System
零件號別名: 935327843598
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

TWR-S12GN32 Tower Board for MC9S12GN32

NXP TWR-S12GN32 and TWR-S12GN32-KIT are a Tower System Demonstration Board and Demo Kit for the NXP MC9S12GN32 microcontroller. MC9S12GN32 is a low-cost, high performance 16-bit automotive MCU. An integrated Open-Source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. An IO ring around the MCU also provides easy access to all signals. The MC9S12GN32 targets automotive applications requiring LIN/J2602 communications.