TWR-12311-NA

NXP Semiconductors
841-TWR-12311-NA
TWR-12311-NA

製造商:

說明:
開發板及套件 - S08 / S12 Tower Module for NA

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Development Systems
HCS08
MC12311
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: MX
數據匯流排寬度: 8 bit
用於: MC12311
接口類型: SPI, USB
產品類型: Development Boards & Kits - S08 / S12
資格: AEC-Q100
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Tower System
零件號別名: 935326792598
每件重量: 0.001 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
5A002.a.1

Kinetis 32-Bit Arm® Cortex®-M Microcontrollers

NXP Semiconductors Kinetis 32-Bit Arm® Cortex®-M Microcontrollers consists of multiple hardware- and software-compatible ARM Cortex-M0+ and ARM Cortex-M4 MCU families with exceptional low-power performance, memory scalability, and feature integration. Families range from the entry-level ARM Cortex-M0+ Kinetis L Series to the high-performance, feature-rich ARM Cortex-M4 Kinetis K and include a wide selection of analog, communication, HMI, connectivity and security features. All Kinetis MCUs are supported by a comprehensive NXP and third-party hardware and software enablement system, reducing development costs and market time.