TRK-S12VR-WLFT

NXP Semiconductors
841-TRK-S12VR-WLFT
TRK-S12VR-WLFT

製造商:

說明:
開發板及套件 - S08 / S12 Reference design featuring the S12VR as a window lifter

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,457.41 HK$1,457.41

商品屬性 屬性值 選擇屬性
NXP
產品類型: 開發板及套件 - S08 / S12
RoHS:  
Development Platforms
S12
S12VR
品牌: NXP Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 16 bit
描述/功能: Reference design featuring the S12VR as a window lifter
用於: MCUs
接口類型: LIN
工作電源電壓: 8 V to 18 V
產品類型: Development Boards & Kits - S08 / S12
原廠包裝數量: 1
子類別: Development Tools
零件號別名: 935327278598
每件重量: 205 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8471500150
TARIC:
8471500000
MXHTS:
84715001
ECCN:
EAR99

StarterTRAK TRK-S12VR-WLFT Reference Design

NXP StarterTRAK TRK-S12VR-WLFT Reference Design showcases the main advantages of the S12 MagniV S12VR 16-bit MCU. This MCU is ideal for window lift and relay-based DC Motor Control. This reference design is designed with a low amount of external components. It is a simple design with high voltage capabilities and meets small space requirements. The solution drives a DC relay-based motor. It features anti-pinch and window stall detection via a hall effect encoder. The relay is diagnosed through HVI wake-up pins. LIN communication is included, which manages status and diagnostic reports. The NXP S12 MagniV S12VR MCU integrates LIN physical interface, voltage regulator, and two low-side drivers to drive inductive loads.