CY8CEVAL-062S2

Infineon Technologies
727-CY8CEVAL-062S2
CY8CEVAL-062S2

製造商:

說明:
開發板及套件 - ARM OTHERS-MCU

庫存量: 44

庫存:
44 可立即送貨
工廠前置作業時間:
21 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,110.85 HK$1,110.85

商品屬性 屬性值 選擇屬性
Infineon
產品類型: 開發板及套件 - ARM
RoHS:
Evaluation Kits
PSoC 62S2
Tray
品牌: Infineon Technologies
接口類型: SPI
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
零件號別名: SP005670399
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

CY8CEVAL-062S2 PSOC™ 62S2 Evaluation Kit

Infineon Technologies CY8CEVAL-062S2 PSOC™ 62S2 Evaluation Kit evaluates and develops applications using the PSOC 62 MCU. This kit features the PSOC 62 MCU (CY8C624ABZI-S2D44). The CY8C624ABZI-S2D44 offers 150MHz Arm® Cortex®-M4 cores, 100MHz Arm Cortex-M0+ cores, 2MB of Flash, 1MB of SRAM, hardware crypto accelerator, and rich analog and digital peripherals. The CY8CEVAL-062S2 PSOC 62S2 evaluation kit also features M.2 interface connector to connect the M.2 radio modules, OPTIGA trust-M security controller, and mikroBUS interface.

開發工具

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More