EVAL-ADUCM410QSP1Z

Analog Devices
584-EVALADUCM410QSP1
EVAL-ADUCM410QSP1Z

製造商:

說明:
開發板及套件 - ARM WLCSP Evaluation Board

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - ARM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Evaluation Boards
ARM Cortex M33
ADuCM410
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: IE
接口類型: USB
工作電源電壓: 5 V, 9 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

EVAL-ADUCM410QSP1Z Evaluation Board

Analog Devices Inc. EVAL-ADUCM410QSP1Z Evaluation Board is designed to evaluate the features of the ADUCM410 high-precision analog microcontroller. The ADUCM410 development system includes 16 external AINx channels, Voltage-output DACs (VDACs), and four Programmable Gain Amplifiers (PGAs). This development system also features a measurement of the PGA current channels and various shared functions with the General-Purpose Input/Outputs (GPIOs) that are configurable through registers. The VDAC channels generate an output range up to 2.5V or 3.3V full scale. The EVAL-ADUCM410QSP1Z board uses a low noise, Low Dropout (LDO) linear regulator to power up the device. Typical applications include optical networking, industrial control, automation, and instrumentation systems.