ADZS-BF706-EZMINI

Analog Devices
584-ADZS-BF706EZMINI
ADZS-BF706-EZMINI

製造商:

說明:
開發板及套件 - 其他處理器 Mini eval kit for ADSP-BF706 processors

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Analog Devices Inc.
產品類型: 開發板及套件 - 其他處理器
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
BF706-EZ
Evaluation Kits
Blackfin
ADSP-BF706
Bulk
品牌: Analog Devices
組裝國家: Not Available
擴散國: Not Available
原產國: US
數據匯流排寬度: 32 bit
尺寸: 4 in x 2 in
接口類型: Audio, I2C, SPI, USB
工作電源電壓: 5 V
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ADZS-BF706-EZMINI評估板

Analog Devices ADZS-BF706-EZMINI Evaluation Board is designed to be used in conjunction with the CrossCore® Embedded Studio (CCES) development tools to test capabilities of the ADSP-BF706 Blackfin processor. The CCES development environment aids advanced application code development and debug. Create, compile, assemble, and link application programs written in C++, C, and assembly. Load, run, step, halt, and set breakpoints in application programs. Read and write data and program memory. Read and write core and peripheral registers.
Learn More