MOD-ZIGBEE

Olimex Ltd.
909-MOD-ZIGBEE
MOD-ZIGBEE

製造商:

說明:
開發板及套件 - 無線

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.60 HK$125.60

商品屬性 屬性值 選擇屬性
Olimex Ltd.
產品類型: 開發板及套件 - 無線
RoHS:  
Development Boards
PIC
2.4 GHz
PIC18F26K20, MRF24J40
品牌: Olimex Ltd.
組裝國家: Not Available
擴散國: Not Available
原產國: BG
數據匯流排寬度: 8 bit
描述/功能: ZigBee Wireless Prototype Module
用於: PIC18F26K20
接口類型: UEXT
工作電源電壓: 3 V
產品類型: Development Boards & Kits - Wireless
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8529904900
ECCN:
EAR99

Wireless Development Kits

Olimex Wireless Development Kits are various RF transceiver modules which extend the capabilities of the development boards to which they can be connected. All of the Olimex Wireless Development Kits, except the MOD-ZIGBEE module, have a UEXT female connector to connect them to other Olimex development boards with UEXT male connectors.
Learn more