MIKROE-4660

Mikroe
932-MIKROE-4660
MIKROE-4660

製造商:

說明:
開發板及套件 - PIC / DSPIC SiBRAIN PIC24EP512GU814

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$688.18 HK$688.18

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Add-On Boards
PIC
PIC24EP512GU814
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 16 bit
用於: dsPIC, PIC24
接口類型: USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8471500000
MXHTS:
8473300401
ECCN:
EAR99

SiBRAIN PIC24EP512GU814

Mikroe SiBRAIN PIC24EP512GU814 allows for installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN Card socket. The SiBRAIN standard ensures absolute compatibility between the development board and any of the supported MCUs. This compatibility is regardless of their pin number. SiBRAIN is equipped with two 168-pin mezzanine connectors, to support MCUs with an extremely high pin count. The design allows simple usage, following the well-established plug & play concept of the Click board™ line.