MIKROE-2006

Mikroe
932-MIKROE-2006
MIKROE-2006

製造商:

說明:
開發板及套件 - PIC / DSPIC mikroLab for PIC L

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,803.27 HK$4,803.27

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 開發板及套件 - PIC / DSPIC
RoHS:  
Development Kits
PIC
EasyPIC PRO v7
品牌: Mikroe
組裝國家: Not Available
擴散國: Not Available
原產國: RS
數據匯流排寬度: 8 bit
描述/功能: Toolkit for 8 bit PIC development for high pin count chips
產品類型: Development Boards & Kits - PIC / DSPIC
原廠包裝數量: 1
子類別: Development Tools
每件重量: 1.71 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MIKROE-2006 mikroLab for PIC L

Mikroe MIKROE-2006 mikroLab for PIC L is the essential toolkit for 8-bit PIC development for high pin-count chips. EasyPIC PRO v7 supports more than 155 PIC MCUs (from PIC16 and PIC18 families). mikroC for PIC is a popular compiler with free codes, tutorials and freelance opportunities that use or ask for mikroC for PIC. Additional accessories and a license for Visual GLCD are included for free. The EasyPIC PRO board maximizes the connectivity potential of the high pin count chips, placing a large number of peripherals at your disposal. The large number of examples and libraries provided in the compiler jump-start development.
Learn More