MSP-TS430RHA40A

Texas Instruments
595-MSP-TS430RHA40A
MSP-TS430RHA40A

製造商:

說明:
開發板及套件 - MSP430 MSP430FR5xxx 40-Pin Target board

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,154.17 HK$1,154.17

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - MSP430
RoHS:  
MSP-TS430RHA40A
Target Boards
MSP430
MSP430FR5739IRHA
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: 40 pin QFN ZIF socket target board used to program and debug the MSP430 in system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol
用於: MSP-FET430UIF
接口類型: JTAG
產品類型: Development Boards & Kits - MSP430
原廠包裝數量: 1
子類別: Development Tools
公司名稱: MSP430
每件重量: 295.475 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

MSP-FET430U40A FET Tool / Target Board Combination

Texas Instruments MSP-FET430U40A is a combined 40-pin flash emulation tool (FET) and target board used to design, debug, and begin application development of TI MSP430FR5x microcontrollers with integrated FRAM (Ferroelectric Random Access Memory). The TI MSP-FET430U40A is a powerful flash emulation tool that includes the MSP-FET430UIF USB interface module and has a debugging interface used to program and debug the MSP430FRxxx FRAM MCUs in-system through a standard JTAG interface or the pin saving Spy Bi-Wire (2-wire JTAG) protocol. The flash memory can be erased and programmed in seconds with only a few keystrokes. The debugging tool interfaces the MSP430 to the included integrated software environment and includes code to start your design immediately. The TI MSP-FET430U40A also comes with the MSP-TS430RHA40A standalone 40-pin ZIF socket target board. Texas Instruments MSP-FET430U40A FET Tool / Target Board Combination is used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol.

MSP430微控制器(MCU)開發工具

Texas Instruments MSP430微控制器(MCU)開發工具提供套件、編程器、調試器、軟體、GUI及IDE,以協助客戶使用MSP430™微控制器(MCU)進行感測及測量應用的評估和開發。從簡單易用的LaunchPad™開發套件(包括代碼示例和庫)到更進階的應用特定評估模組、圖形使用者介面(GUI)及軟體。此外還有線上培訓和TI E2E論壇,能夠為您提供開始設計所需的一切內容。