ABX00043

Arduino
782-ABX00043
ABX00043

製造商:

說明:
開發板及套件 - ARM PRO Portenta Max Carrier

庫存量: 23

庫存:
23 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,874.29 HK$2,874.29
252 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
Carrier Boards
ARM Cortex M4, ARM Cortex M7
Portenta X8
品牌: Arduino
組裝國家: Not Available
擴散國: Not Available
原產國: IT
尺寸: 101.6 mm x 101.6 mm
用於: Portenta X8
接口類型: Serial
最高工作溫度: + 85 C
最低工作溫度: - 40 C
工作電源電壓: 6 V to 36 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 6
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Portenta Max Carrier

Arduino Portenta Max Carrier transforms Portenta modules into single-board computers or reference designs. These designs enable edge AI for high-performance industrial, building automation, and robotics applications. Thanks to dedicated high-density connectors, it can be paired with Portenta X8 or H7. This allows to easily prototype and deploy into industrial projects. This Arduino Pro carrier further augments Portenta connectivity options with Fieldbus, LoRa®, Cat-M1, and NB-IoT.

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.