A000062

Arduino
782-A000062
A000062

製造商:

說明:
開發板及套件 - ARM ARDUINO DUE

庫存量: 489

庫存:
489 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$384.45 HK$384.45
HK$380.50 HK$3,805.00
HK$372.53 HK$9,313.25
HK$362.50 HK$16,312.50
HK$350.09 HK$31,508.10
HK$346.72 HK$93,614.40
2,520 報價

商品屬性 屬性值 選擇屬性
Arduino
產品類型: 開發板及套件 - ARM
RoHS:  
Development Boards
ARM Cortex M3
AT91SAM3X8E
品牌: Arduino
接口類型: JTAG, SPI, UART, USB
工作電源電壓: 3.3 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 45
子類別: Development Tools
每件重量: 45 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
BRHTS:
85369090
ECCN:
3A991.a.2

Due Microcontroller Board

The Arduino Due is based on the Atmel SAM3X8E ARM Cortex-M3 CPU with 54 digital input/output pins, and 12 analog inputs. The Due has 54 digital input/output pins, of which 12 can be used as PWM outputs. The Due also has 12 analog inputs, 4 UARTs (hardware serial ports), a 84MHz clock, an USB OTG capable connection, 2 DAC (Digital-to-Analog Converters), 2 TWI, a power jack, an SPI header, a JTAG header, a reset button, and an erase button.