RTK0EMA170S00020BJ

Renesas Electronics
968-RTK0EMA170S020BJ
RTK0EMA170S00020BJ

製造商:

說明:
開發板及套件 - ARM RA6T1 Motor Control Evaluation System

庫存量: 7

庫存:
7 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,996.35 HK$2,996.35

商品屬性 屬性值 選擇屬性
Renesas Electronics
產品類型: 開發板及套件 - ARM
RoHS:  
RA6T1
Development Kits
ARM Cortex M
RA6T1
Bulk
品牌: Renesas Electronics
組裝國家: Not Available
擴散國: Not Available
原產國: JP
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: RA
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

RA6T1 Motor Control Evaluation System

Renesas Electronics RA6T1 Motor Control Evaluation System is a low-voltage permanent magnet synchronous motor (brushless DC motor) solution that allows easy evaluation of motor control. This evaluation system features a three-shunt current detection function and overcurrent protection function. The RA6T1 evaluation system supports the Renesas Motor Workbench that is a motor control development support tool. This evaluation system offers the ability to evaluate other MCUs by replacing the included CPU card with other CPU cards. The RA6T1 evaluation system includes a 48V inverter board, RA6T1 CPU card, permanent magnet synchronous motor, and cables.