KIT-19936

SparkFun
474-KIT-19936
KIT-19936

製造商:

說明:
開發板及套件 - 其他處理器 SparkFun RP2040 mikroBUS Starter Kit

庫存量: 5

庫存:
5 可立即送貨
數量超過5會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$462.38 HK$462.38

商品屬性 屬性值 選擇屬性
SparkFun Electronics
產品類型: 開發板及套件 - 其他處理器
RoHS:  
Starter Kits
RP2040
品牌: SparkFun
描述/功能: mikroBUS Starter Kit
尺寸: 3.7 in x 1.2 in
接口類型: I2C, SPI, UART
產品類型: Development Boards & Kits - Other Processors
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

RP2040 mikroBUS Starter Kit

SparkFun RP2040 mikroBUS Starter Kit is designed to use Click and Qwiic ecosystems side-by-side and is powered by Raspberry Pi. The core of this kit is designed around the RP2040 mikroBUS™ development board, micro OLED breakout (QWIIC), and the MIKROE weather click. This RP2040 mikroBUS™ development board is a low-cost, high-performance platform with flexible digital interfaces featuring the Raspberry Pi foundation's RP2040 microcontroller. The RP2040 mikroBUS is supported with both C/C++ and MicroPython cross-platform development environments, including easy access to runtime debugging. This RP2040 has UF2 boot and floating-point routines baked into the chip and it has a large amount of internal RAM. The RP2040 mikroBUS starter kit features a thing plus (or feather) pin layout and LEDs.